| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-121-036 |
| Overall Length: | 36 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .047 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMR095-725-121-036 |
095-725-121-036
| Heilind Number: | AMR095-725-121-036 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-121-036 |
| ECAD Model: |
Description:
SMP Right Angle Plug to SMP Right Angle Plug Hand Formable 0.047 Inch 36 in Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect your devices with this high-quality cable assembly, featuring SMP right angle plug connectors on both ends. Measuring 36 inches in length, it offers flexibility and convenience for various setups. The hand-formable cable with a diameter of 0.047 inches ensures efficient signal transmission with a 50-ohm impedance. Perfect for demanding applications, this assembly guarantees reliable performance. Upgrade your connectivity solutions with this essential component.

