| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-121M010 |
| Overall Length: | 3.94 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .047 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMR095-725-121M010 |
095-725-121M010
| Heilind Number: | AMR095-725-121M010 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-121M010 |
| ECAD Model: |
Description:
SMP Right Angle Plug to SMP Right Angle Plug Hand Formable 0.047 Inch 100 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality SMP Right Angle Plug to SMP Right Angle Plug Hand Formable Cable Assembly. Designed for optimal performance, this 100mm long cable features a 0.047-inch hand-formable construction, ensuring flexibility and durability. With a 50-ohm impedance, it's ideal for a wide range of applications requiring reliable signal transmission. The SMP connectors at both ends offer a secure and efficient connection, while the right-angle plug design allows for convenient installation in tight spaces. Perfect for use in wire management and cable assembly projects, this coaxial cable assembly guarantees seamless performance.

