| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-121M075 |
| Overall Length: | 29.53 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .047 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMR095-725-121M075 |
095-725-121M075
| Heilind Number: | AMR095-725-121M075 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-121M075 |
| ECAD Model: |
Description:
SMP Right Angle Plug to SMP Right Angle Plug Hand Formable 0.047 Inch 750 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect two SMP devices with this high-quality cable assembly, featuring a right angle plug on both ends for seamless installation in tight spaces. With a hand-formable 0.047-inch cable and an impressive 750mm length, it provides flexibility and reach for various setups. Designed for optimal signal transmission, this assembly boasts a 50-ohm impedance, ensuring reliable performance. Whether for professional or personal use, it's the perfect solution for your coaxial connectivity needs.

