| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-121M200 |
| Overall Length: | 78.74 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .047 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMR095-725-121M200 |
095-725-121M200
| Heilind Number: | AMR095-725-121M200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-121M200 |
| ECAD Model: |
Description:
SMP Right Angle Plug to SMP Right Angle Plug Hand Formable 0.047 Inch 2 M Length 50 Ohms
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance cable assembly, featuring SMP right angle plug connectors on both ends. Crafted for precision, the hand-formable 0.047-inch cable ensures optimal signal transmission over its generous 2-meter length. With a 50-ohm impedance, it's ideal for demanding applications that require reliable data transfer. Whether used in industrial settings or telecommunications, this assembly guarantees seamless connectivity. Upgrade your network with this essential component, a standout in our extensive range of cable assemblies designed for efficient wire management.

