| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-121M400 |
| Overall Length: | 157.48 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .047 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMR095-725-121M400 |
095-725-121M400
| Heilind Number: | AMR095-725-121M400 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-121M400 |
| ECAD Model: |
Description:
SMP Right Angle Plug to SMP Right Angle Plug Hand Formable 0.047 Inch 4 M Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance SMP Right Angle Plug to SMP Right Angle Plug Cable Assembly. Designed with precision in mind, it features a Hand Formable 0.047 Inch cable, providing a reliable 50 Ohm impedance for optimal signal transmission. With an overall length of 157.48 inches, it offers flexibility in setup without compromising on performance. The R/A Plug connectors at both ends ensure a secure and seamless connection, making it ideal for a wide range of applications in wire management and coaxial cable assemblies. Upgrade your setup with this essential component for enhanced connectivity and signal integrity.

