| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-820-109-05A |
| Overall Length: | 1.97 in |
| Connector End 1: | AMC |
| Connector End 2: | FAKRA |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | AMC to FAKRA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Plug IP67 |
| SKU: | AMR095-820-109-05A |
095-820-109-05A
| Heilind Number: | AMR095-820-109-05A |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-820-109-05A |
| ECAD Model: |
Description:
AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug 1.37 mm Micro-Cable 50 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this specialized cable assembly featuring an AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug connection. Designed for seamless integration, it offers a 1.37 mm Micro-Cable with a 50 mm length, perfect for various applications. With a 50 Ohm impedance, you can expect reliable signal transmission. The AMC connector end ensures a secure and efficient fit, while the FAKRA connector end, with its IP67 rating, guarantees durability even in challenging environments. Stay organized and efficient with this essential component in your setup.

