| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-820-109-05D |
| Overall Length: | 1.97 in |
| Connector End 1: | AMC |
| Connector End 2: | FAKRA |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | AMC to FAKRA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Plug IP67 |
| SKU: | AMR095-820-109-05D |
095-820-109-05D
| Heilind Number: | AMR095-820-109-05D |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-820-109-05D |
| ECAD Model: |
Description:
AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug 1.37 mm Micro-Cable 50 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect and secure your coaxial cables with our AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug assembly. Designed for optimal performance, this 1.37 mm Micro-Cable solution ensures a 50 Ohm impedance for reliable signal transmission. With a compact 50 mm length, it's perfect for tight spaces while offering durable construction. The AMC and FAKRA connectors provide a secure fit, with a right angle plug on one end and a straight bulkhead plug on the other, both meeting IP67 standards for waterproofing. Ideal for various applications, this cable assembly guarantees efficient wire management in any setup.

