| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-820-109-10A |
| Overall Length: | 3.94 in |
| Connector End 1: | AMC |
| Connector End 2: | FAKRA |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | AMC to FAKRA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Plug IP67 |
| SKU: | AMR095-820-109-10A |
095-820-109-10A
| Heilind Number: | AMR095-820-109-10A |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-820-109-10A |
| ECAD Model: |
Description:
AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug 1.37 mm Micro-Cable 100 mm Length 50 Ohms
More >>Specifications
Detailed Description
Upgrade your connectivity with this versatile cable assembly, featuring an AMC right angle plug on one end and a FAKRA IP67 straight bulkhead plug on the other. Designed for optimal performance, it boasts a 1.37 mm micro-cable with a length of 100 mm, ensuring efficient signal transmission. With a 50 ohm impedance and high-quality construction, it's perfect for various applications in wire management and coaxial cable assemblies. Stay seamlessly connected with this essential component for your setup.

