| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-820-109-10B |
| Overall Length: | 3.94 in |
| Connector End 1: | AMC |
| Connector End 2: | FAKRA |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | AMC to FAKRA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Plug IP67 |
| SKU: | AMR095-820-109-10B |
095-820-109-10B
| Heilind Number: | AMR095-820-109-10B |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-820-109-10B |
| ECAD Model: |
Description:
AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug 1.37 mm Micro-Cable 100 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance signal transmission with this specialized cable assembly featuring an AMC right angle plug on one end and a FAKRA IP67 straight bulkhead plug on the other. Designed for optimal performance, the 1.37 mm micro-cable ensures seamless connectivity over its 100 mm length. With a 50 ohm impedance, this assembly is perfect for high-frequency applications. The right angle plug and straight bulkhead plug provide versatility in installation, while the IP67 rating ensures durability in harsh environments. Ideal for wire management in various settings, this coaxial cable assembly guarantees reliable connectivity.

