095-820-109-10C

Heilind Number:AMR095-820-109-10C
Manufacturer:Amphenol RF
Manufacturer Number:095-820-109-10C
ECAD Model:
3D Model

Description:

AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug 1.37 mm Micro-Cable 100 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-820-109-10C
Overall Length:3.94 in
Connector End 1:AMC
Connector End 2:FAKRA
Impedance:50 Ω
Cable Type:1.37 mm Micro-Cable
Cable Assembly Type:AMC to FAKRA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Plug IP67
SKU:AMR095-820-109-10C

Detailed Description

Enhance your connectivity with this high-performance cable assembly, featuring an AMC Right Angle Plug on one end and a FAKRA IP67 Straight Bulkhead Plug on the other. Designed for optimal signal transmission, this 1.37 mm Micro-Cable boasts a 50 Ohm impedance and a durable construction that ensures reliable performance. With a length of 100 mm, it offers flexibility in various setups. Perfect for demanding applications in wire management, this coaxial cable assembly guarantees seamless connectivity in any environment. Elevate your connectivity solutions with this essential component.