| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-820-109-15C |
| Overall Length: | 5.91 in |
| Connector End 1: | AMC |
| Connector End 2: | FAKRA |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | AMC to FAKRA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Plug IP67 |
| SKU: | AMR095-820-109-15C |
095-820-109-15C
| Heilind Number: | AMR095-820-109-15C |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-820-109-15C |
| ECAD Model: |
Description:
AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug 1.37 mm Micro-Cable 150 mm Length 50 Ohms
More >>Specifications
Detailed Description
Ensure seamless connectivity with this high-quality AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug Cable Assembly. Featuring a 1.37 mm Micro-Cable with a 150 mm length, it guarantees optimal signal transmission with its 50 Ohm impedance. The AMC and FAKRA connectors offer secure and stable connections, with a right-angle plug at one end and a straight bulkhead plug at the other, both meeting IP67 standards for protection against environmental factors. Perfect for applications requiring reliable coaxial cable assemblies, this product is a must-have for efficient wire management.

