| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-820-109-25B |
| Overall Length: | 9.84 in |
| Connector End 1: | AMC |
| Connector End 2: | FAKRA |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | AMC to FAKRA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Plug IP67 |
| SKU: | AMR095-820-109-25B |
095-820-109-25B
| Heilind Number: | AMR095-820-109-25B |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-820-109-25B |
| ECAD Model: |
Description:
AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug 1.37 mm Micro-Cable 250 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality cable assembly, featuring an AMC Right Angle Plug on one end and a FAKRA IP67 Straight Bulkhead Plug on the other. Designed for optimal performance, this 1.37 mm Micro-Cable boasts a 250 mm length and 50 Ohm impedance, ensuring reliable signal transmission. Perfect for wire management in various applications, this assembly combines durability with precision engineering. Upgrade your setup today with this essential component.

