| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-820-109-25C |
| Overall Length: | 9.84 in |
| Connector End 1: | AMC |
| Connector End 2: | FAKRA |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | AMC to FAKRA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Plug IP67 |
| SKU: | AMR095-820-109-25C |
095-820-109-25C
| Heilind Number: | AMR095-820-109-25C |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-820-109-25C |
| ECAD Model: |
Description:
AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug 1.37 mm Micro-Cable 250 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity options with this high-performance cable assembly, featuring an AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug connection. Designed for seamless integration, it boasts a 1.37 mm Micro-Cable with a length of 250 mm, ensuring reliable signal transmission. With an impedance of 50 Ohms, it guarantees optimal performance in various applications. The AMC to FAKRA configuration, with a Right Angle Plug at one end and a Straight Bulkhead Plug at the other, offers versatility and convenience. Perfect for wire management solutions, this coaxial cable assembly is a must-have for professionals in the field.

