| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-820-109-25D |
| Overall Length: | 9.84 in |
| Connector End 1: | AMC |
| Connector End 2: | FAKRA |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | AMC to FAKRA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Plug IP67 |
| SKU: | AMR095-820-109-25D |
095-820-109-25D
| Heilind Number: | AMR095-820-109-25D |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-820-109-25D |
| ECAD Model: |
Description:
AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug 1.37 mm Micro-Cable 250 mm Length 50 Ohms
More >>Specifications
Detailed Description
Experience seamless connectivity with our AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug Cable Assembly. Designed for optimal performance, this 1.37 mm Micro-Cable boasts a length of 250 mm and a 50 Ohm impedance. The AMC connector end ensures a secure fit, while the FAKRA IP67 Straight Bulkhead Plug guarantees reliability in any environment. Perfect for wire management, this coaxial cable assembly is a must-have for maintaining efficient communication networks.

