| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-820-109-30B |
| Overall Length: | 11.81 in |
| Connector End 1: | AMC |
| Connector End 2: | FAKRA |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | AMC to FAKRA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Plug IP67 |
| SKU: | AMR095-820-109-30B |
095-820-109-30B
| Heilind Number: | AMR095-820-109-30B |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-820-109-30B |
| ECAD Model: |
Description:
AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug 1.37 mm Micro-Cable 300 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance connectivity with our AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug 1.37 mm Micro-Cable. This high-quality cable assembly boasts a 300 mm length, making it ideal for various applications. With 50 Ohms impedance and 1.37 mm Micro-Cable construction, it ensures reliable signal transmission. The AMC and FAKRA connector ends, featuring R/A Plug and Str Blkhd Plug IP67 styles, respectively, guarantee secure connections. Perfect for wire management, this coaxial cable assembly is a must-have for any setup requiring efficient and durable cabling solutions.

