| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-820-109-30D |
| Overall Length: | 11.81 in |
| Connector End 1: | AMC |
| Connector End 2: | FAKRA |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | AMC to FAKRA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Plug IP67 |
| SKU: | AMR095-820-109-30D |
095-820-109-30D
| Heilind Number: | AMR095-820-109-30D |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-820-109-30D |
| ECAD Model: |
Description:
AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug 1.37 mm Micro-Cable 300 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this specialized cable assembly, featuring an AMC Right Angle Plug at one end and a FAKRA IP67 Straight Bulkhead Plug at the other. The 1.37 mm Micro-Cable ensures efficient signal transmission over its 300 mm length, while the 50 Ohm impedance guarantees optimal performance. With a rugged design and IP67-rated connector, this assembly is perfect for outdoor or industrial applications. Upgrade your wire management setup with this high-quality coaxial cable assembly.

