095-820-124-15Z

Heilind Number:AMR095-820-124-15Z
Manufacturer:Amphenol RF
Manufacturer Number:095-820-124-15Z
ECAD Model:
3D Model

Description:

AMC4 Right Angle Plug to FAKRA Straight Plug 1.13 mm Micro-Cable 150 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-820-124-15Z
Overall Length:5.91 in
Connector End 1:AMC 4
Connector End 2:FAKRA
Impedance:50 Ω
Cable Type:1.13 mm Micro-Cable
Cable Assembly Type:AMC4 to FAKRA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR095-820-124-15Z

Detailed Description

Enhance your connectivity with our AMC4 Right Angle Plug to FAKRA Straight Plug cable assembly. Featuring a 1.13mm Micro-Cable with a 150mm length, this high-quality coaxial cable ensures optimal signal transmission for your electronic devices. With 50 Ohms impedance, it guarantees efficient performance in various applications. The AMC 4 to FAKRA connection offers versatility, while the right angle and straight plug designs provide convenient installation options. Ideal for wire management, this cable assembly is a reliable choice for maintaining seamless connectivity in your systems. Elevate your setup with this essential component.