| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-820-124-25Z |
| Overall Length: | 9.84 in |
| Connector End 1: | AMC 4 |
| Connector End 2: | FAKRA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC4 to FAKRA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-820-124-25Z |
095-820-124-25Z
| Heilind Number: | AMR095-820-124-25Z |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-820-124-25Z |
| ECAD Model: |
Description:
AMC4 Right Angle Plug to FAKRA Straight Plug 1.13 mm Micro-Cable 250 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with our AMC4 Right Angle Plug to FAKRA Straight Plug Cable Assembly. Featuring a slim 1.13 mm Micro-Cable, this 9.84-inch length assembly ensures efficient signal transmission with its 50-ohm impedance. The AMC 4 and FAKRA connectors offer seamless compatibility, while the right angle and straight plug designs provide versatility in your setup. Perfect for wire management and various applications, this coaxial cable assembly guarantees reliable performance. Upgrade your connections with this high-quality and durable solution.

