095-850-130M050

Heilind Number:AMR095-850-130M050
Manufacturer:Amphenol RF
Manufacturer Number:095-850-130M050
ECAD Model:
3D Model

Description:

BNC Straight Plug to HD-BNC Straight Plug Belden 1855A 500 mm Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-130M050
Overall Length:19.69 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 1855A
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-130M050

Detailed Description

Enhance your connectivity with this BNC Straight Plug to HD-BNC Straight Plug Cable Assembly, meticulously crafted for seamless signal transmission. Featuring a 500mm length and constructed with Belden 1855A cable, it ensures reliable performance in demanding audiovisual setups. The 75 Ohm impedance guarantees optimal signal integrity, while the straight plug design for both BNC and HD-BNC connectors offers easy and secure installations. Perfect for professional wire management, this coaxial cable assembly is a must-have for maintaining high-quality audio and video connections. Upgrade your setup with this essential component.