| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-130M125 |
| Overall Length: | 49.21 in |
| Connector End 1: | BNC |
| Connector End 2: | HD-BNC |
| Impedance: | 75 Ω |
| Cable Type: | Belden 1855A |
| Cable Assembly Type: | BNC to HD-BNC |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-850-130M125 |
095-850-130M125
| Heilind Number: | AMR095-850-130M125 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-130M125 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly connect BNC to HD-BNC devices with this high-quality cable assembly. The straight plug to straight plug design ensures a secure and reliable connection, while the Belden 1855A cable guarantees optimal signal transmission with its 75 ohm impedance. At 1.25 meters in length, this assembly offers flexibility in setup without compromising on performance. Perfect for professional audio/video applications, it's a must-have for seamless connectivity in any setup.

