095-850-130M200

Heilind Number:AMR095-850-130M200
Manufacturer:Amphenol RF
Manufacturer Number:095-850-130M200
ECAD Model:
3D Model

Description:

BNC Straight Plug to HD-BNC Straight Plug Belden 1855A 2 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-130M200
Overall Length:78.74 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 1855A
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-130M200

Detailed Description

Elevate your connectivity with this high-performance BNC Straight Plug to HD-BNC Straight Plug cable assembly, meticulously crafted for seamless signal transmission. Designed for optimal compatibility, it features Belden 1855A cable, renowned for its reliability and durability. With a convenient 2-meter length and 75-ohm impedance, this assembly is perfect for professional audio and video applications. The straight plug connectors at both ends ensure a secure and stable connection, while the overall length of 78.74 inches offers flexibility in setup. Whether you're in the studio, on stage, or in a broadcast environment, this cable assembly delivers uncompromising quality and performance. Upgrade your setup today and experience the difference.