095-850-131-036

Heilind Number:AMR095-850-131-036
Manufacturer:Amphenol RF
Manufacturer Number:095-850-131-036
ECAD Model:
3D Model

Description:

BNC Straight Plug to HD-BNC Straight Plug Belden 1694A 36 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-131-036
Overall Length:36 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 1694A
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-131-036

Detailed Description

Enhance your connectivity with this high-quality BNC Straight Plug to HD-BNC Straight Plug Cable Assembly. Designed for optimal performance, this 36-inch cable features Belden 1694A construction, ensuring reliable signal transmission. With 75 ohm impedance and precision-engineered connector ends, it guarantees seamless compatibility in professional audio/video setups. Whether you're in broadcasting, telecommunications, or AV production, this cable is a versatile solution for maintaining signal integrity. Upgrade your coaxial cable assemblies with this essential component, crafted for durability and performance.