095-850-155-024

Heilind Number:AMR095-850-155-024
Manufacturer:Amphenol RF
Manufacturer Number:095-850-155-024
ECAD Model:
3D Model

Description:

1.0-2.3 Straight Plug to HD-BNC Straight Plug Belden 1855A 24 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-155-024
Overall Length:24 in
Connector End 1:1.0-2.3
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 1855A
Cable Assembly Type:1.0-2.3 to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-155-024

Detailed Description

Elevate your connectivity with this high-quality coaxial cable assembly, meticulously crafted for seamless signal transmission. Measuring 24 inches in length, it offers flexibility for various setups. The cable, made of Belden 1855A, ensures reliable performance, while the 75 Ω impedance guarantees optimal signal integrity. Featuring a 1.0-2.3 connector on one end and an HD-BNC on the other, it facilitates versatile connections. Both ends sport straight plug styles, enhancing ease of use. Perfect for professionals in need of efficient wire management solutions, this assembly is a must-have in any setup requiring precision coaxial connections.