095-850-155-048

Heilind Number:AMR095-850-155-048
Manufacturer:Amphenol RF
Manufacturer Number:095-850-155-048
ECAD Model:
3D Model

Description:

1.0-2.3 Straight Plug to HD-BNC Straight Plug Belden 1855A 48 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-155-048
Overall Length:48 in
Connector End 1:1.0-2.3
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 1855A
Cable Assembly Type:1.0-2.3 to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-155-048

Detailed Description

Elevate your connectivity with this high-performance coaxial cable assembly. Featuring a Belden 1855A cable, renowned for its durability and signal integrity, this 48-inch long assembly ensures reliable transmission. With a 1.0-2.3 connector on one end and an HD-BNC connector on the other, it offers versatile compatibility. The 75 Ω impedance guarantees optimal signal transfer, making it ideal for professional audio, video, and broadcast applications. Both connectors are straight plugs, providing a secure and seamless connection. Upgrade your wire management setup with this essential piece for seamless signal flow.