| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-155M025 |
| Overall Length: | 9.84 in |
| Connector End 1: | 1.0-2.3 |
| Connector End 2: | HD-BNC |
| Impedance: | 75 Ω |
| Cable Type: | Belden 1855A |
| Cable Assembly Type: | 1.0-2.3 to HD-BNC |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-850-155M025 |
095-850-155M025
| Heilind Number: | AMR095-850-155M025 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-155M025 |
| ECAD Model: |
Description:
1.0-2.3 Straight Plug to HD-BNC Straight Plug Belden 1855A 250 mm Length 75 Ohms
More >>Specifications
Detailed Description
Elevate your connectivity with this high-performance coaxial cable assembly, meticulously crafted for seamless signal transmission. Boasting an impressive overall length of 9.84 inches, this cable features a robust Belden 1855A construction, ensuring durability and reliability in any setup. With 75 ohms impedance and precision-engineered 1.0-2.3 to HD-BNC connectors on each end, it guarantees optimal signal integrity. The straight plug design of both connectors enhances versatility, making it ideal for various applications in wire management and cable assemblies. Upgrade your audiovisual or telecommunications systems with this premium-grade coaxial cable for unparalleled performance.

