095-850-156-048

Heilind Number:AMR095-850-156-048
Manufacturer:Amphenol RF
Manufacturer Number:095-850-156-048
ECAD Model:
3D Model

Description:

1.0-2.3 Straight Plug to HD-BNC Straight Plug Belden 1505A 48 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-156-048
Overall Length:48 in
Connector End 1:1.0-2.3
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 1505A
Cable Assembly Type:1.0-2.3 to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-156-048

Detailed Description

Enhance your connectivity with this high-quality coaxial cable assembly. Featuring a Belden 1505A cable type, it ensures reliable signal transmission over its 48-inch length. The assembly seamlessly connects 1.0-2.3 and HD-BNC connectors, making it versatile for various applications. With an impedance of 75 Ω, it guarantees optimal signal integrity. Both connector ends are styled as straight plugs, further enhancing its functionality. Perfect for wire management and cable assemblies, this product is a must-have for any setup requiring efficient and durable connectivity solutions.