095-850-156M200

Heilind Number:AMR095-850-156M200
Manufacturer:Amphenol RF
Manufacturer Number:095-850-156M200
ECAD Model:
3D Model

Description:

1.0-2.3 Straight Plug to HD-BNC Straight Plug Belden 1505A 2 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-156M200
Overall Length:78.74 in
Connector End 1:1.0-2.3
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 1505A
Cable Assembly Type:1.0-2.3 to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-156M200

Detailed Description

Enhance your audiovisual setup with this high-quality coaxial cable assembly. Measuring 78.74 inches in length, it's designed for seamless connectivity, featuring a 1.0-2.3 connector on one end and an HD-BNC connector on the other. The cable, constructed from Belden 1505A, ensures optimal signal transmission with its 75 Ω impedance. Both connectors are styled as straight plugs, offering convenience and versatility for various applications. Perfect for wire management in professional settings or at home, this assembly guarantees reliable performance for your audio and video needs. Upgrade your setup with this essential component, a must-have in any tech enthusiast's toolkit.