| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-157M100 |
| Overall Length: | 39.37 in |
| Connector End 1: | 1.0-2.3 |
| Connector End 2: | HD-BNC |
| Impedance: | 75 Ω |
| Cable Type: | Belden 1694A |
| Cable Assembly Type: | 1.0-2.3 to HD-BNC |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-850-157M100 |
095-850-157M100
| Heilind Number: | AMR095-850-157M100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-157M100 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance coaxial cable assembly. Featuring an overall length of 39.37 inches, it seamlessly connects 1.0-2.3 and HD-BNC connectors with precision. Crafted from durable Belden 1694A cable, it ensures reliable signal transmission with 75 Ω impedance. Both connector ends are styled as straight plugs, guaranteeing a secure and efficient fit. Perfect for various wire management applications, this assembly is a must-have for ensuring seamless connectivity in your setup.

