095-850-157M30L

Heilind Number:AMR095-850-157M30L
Manufacturer:Amphenol RF
Manufacturer Number:095-850-157M30L
ECAD Model:
3D Model

Description:

1.0-2.3 Straight Plug to HD-BNC Straight Plug Belden 1694A 30 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-157M30L
Overall Length:1181.1 in
Connector End 1:1.0-2.3
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 1694A
Cable Assembly Type:1.0-2.3 to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-157M30L

Detailed Description

Enhance your connectivity with this high-quality coaxial cable assembly. Measuring at an overall length of 1181.1 inches, it offers ample reach for various applications. The cable features a Belden 1694A construction, known for its durability and reliable performance. With a 75 Ω impedance, it ensures seamless signal transmission. Equipped with 1.0-2.3 and HD-BNC connectors on each end, this assembly provides versatile compatibility. Both connectors sport a straight plug design, facilitating easy and secure installations. Ideal for wire management and signal routing, this cable assembly is a must-have for any setup requiring efficient coaxial connections. Explore our range of products for more options in cable assemblies and accessories.