| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-158-006 |
| Overall Length: | 6 in |
| Connector End 1: | HD-BNC |
| Connector End 2: | HD-BNC |
| Impedance: | 75 Ω |
| Cable Type: | Belden 1855A |
| Cable Assembly Type: | HD-BNC to HD-BNC |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-850-158-006 |
095-850-158-006
| Heilind Number: | AMR095-850-158-006 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-158-006 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your audio/video setup with this high-quality 6-inch cable assembly, featuring HD-BNC straight plugs on both ends for seamless connectivity. Crafted with Belden 1855A cable, it ensures superior signal transmission with an impedance of 75 ohms. Perfect for professional installations, this cable assembly guarantees reliable performance, making it a must-have for any wire management or coaxial cable assembly project. Upgrade your system today with this essential piece of equipment.

