095-850-158M500

Heilind Number:AMR095-850-158M500
Manufacturer:Amphenol RF
Manufacturer Number:095-850-158M500
ECAD Model:
3D Model

Description:

HD-BNC Straight Plug to HD-BNC Straight Plug Belden 1855A 5 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-158M500
Overall Length:196.85 in
Connector End 1:HD-BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 1855A
Cable Assembly Type:HD-BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-158M500

Detailed Description

Enhance your audiovisual setup with this high-performance HD-BNC Straight Plug to HD-BNC Straight Plug Cable Assembly. Measuring 5 meters in length, it's crafted from durable Belden 1855A cable, ensuring optimal signal quality. With a 75-ohm impedance, it's ideal for professional audio and video applications. The straight plug connectors offer a secure and stable connection, while the overall length of 196.85 inches provides flexibility in cable management. Trust in this premium coaxial cable assembly for seamless connectivity in any setup.