095-850-159-024

Heilind Number:AMR095-850-159-024
Manufacturer:Amphenol RF
Manufacturer Number:095-850-159-024
ECAD Model:
3D Model

Description:

HD-BNC Straight Plug to HD-BNC Straight Plug Belden 1505A 24 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-159-024
Overall Length:24 in
Connector End 1:HD-BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 1505A
Cable Assembly Type:HD-BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-159-024

Detailed Description

Enhance your audiovisual setup with our high-quality HD-BNC Straight Plug to HD-BNC Straight Plug Cable Assembly. Measuring 24 inches in length and boasting a 75 Ohm impedance, this cable is crafted from durable Belden 1505A for reliable performance. The straight plug connectors on both ends ensure seamless connectivity, making it ideal for professional installations. Perfect for maintaining signal integrity in critical applications, this cable assembly is a must-have for any wire management or coaxial cable setup. Upgrade your connections with ease and confidence.