095-850-160M075

Heilind Number:AMR095-850-160M075
Manufacturer:Amphenol RF
Manufacturer Number:095-850-160M075
ECAD Model:
3D Model

Description:

HD-BNC Straight Plug to HD-BNC Straight Plug Belden 1694A 750 mm Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-160M075
Overall Length:29.53 in
Connector End 1:HD-BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 1694A
Cable Assembly Type:HD-BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-160M075

Detailed Description

Connect high-definition audiovisual equipment with precision using this HD-BNC Straight Plug to HD-BNC Straight Plug cable assembly. Measuring 750mm in length and crafted from durable Belden 1694A cable, it ensures optimal signal transmission for seamless performance. With a 75 Ohm impedance rating, this cable is ideal for maintaining signal integrity in professional audio and video setups. The straight plug connectors at both ends provide a secure and stable connection, while the overall length of 29.53 inches offers flexibility in installation. Perfect for use in wire management and coaxial cable assemblies, this high-quality cable guarantees reliable connectivity in various applications. Upgrade your AV setup with this essential component for exceptional audiovisual performance.