| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-160M200 |
| Overall Length: | 78.74 in |
| Connector End 1: | HD-BNC |
| Connector End 2: | HD-BNC |
| Impedance: | 75 Ω |
| Cable Type: | Belden 1694A |
| Cable Assembly Type: | HD-BNC to HD-BNC |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-850-160M200 |
095-850-160M200
| Heilind Number: | AMR095-850-160M200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-160M200 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your audiovisual setup with this high-definition BNC cable, featuring straight plug connectors for seamless connectivity. Measuring 2 meters in length and designed with Belden 1694A cable, it ensures optimal signal transmission with its 75-ohm impedance. Perfect for professional installations, this cable assembly guarantees reliable performance for your coaxial connections. Upgrade your wire management system with this essential component for superior audio and video quality.

