095-850-160M300

Heilind Number:AMR095-850-160M300
Manufacturer:Amphenol RF
Manufacturer Number:095-850-160M300
ECAD Model:
3D Model

Description:

HD-BNC Straight Plug to HD-BNC Straight Plug Belden 1694A 3 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-160M300
Overall Length:118.11 in
Connector End 1:HD-BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 1694A
Cable Assembly Type:HD-BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-160M300

Detailed Description

Enhance your high-definition audio and video setup with our HD-BNC Straight Plug to HD-BNC Straight Plug Cable Assembly. Measuring 3 meters in length and boasting a 75 Ohm impedance, this cable is meticulously engineered for optimal signal transmission. Crafted with Belden 1694A cable, it ensures high performance and durability. The straight plug connectors at both ends offer a secure and seamless connection. Perfect for professional installations or home theater systems, this cable guarantees a superior audiovisual experience. Elevate your setup with this essential component for seamless connectivity.