095-850-162M075

Heilind Number:AMR095-850-162M075
Manufacturer:Amphenol RF
Manufacturer Number:095-850-162M075
ECAD Model:
3D Model

Description:

BNC Straight Plug to HD-BNC Straight Plug Belden 1505A 750 mm Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-162M075
Overall Length:29.53 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 1505A
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-162M075

Detailed Description

Enhance your connectivity with this high-performance BNC Straight Plug to HD-BNC Straight Plug Cable Assembly. Featuring a robust construction utilizing Belden 1505A cable, this 750mm length assembly ensures reliable signal transmission in 75 Ohm systems. With BNC and HD-BNC connectors on either end, it offers versatile compatibility for a range of applications. The straight plug design adds convenience to your setup, while the impedance matching of 75 Ω guarantees optimal signal integrity. Perfect for wire management and coaxial cable assemblies, this product is a must-have for seamless audiovisual and telecommunications setups.