| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-162M10L |
| Overall Length: | 393.7 in |
| Connector End 1: | BNC |
| Connector End 2: | HD-BNC |
| Impedance: | 75 Ω |
| Cable Type: | Belden 1505A |
| Cable Assembly Type: | BNC to HD-BNC |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-850-162M10L |
095-850-162M10L
| Heilind Number: | AMR095-850-162M10L |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-162M10L |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your BNC and HD-BNC devices with this straight plug to straight plug cable assembly. Constructed using high-quality Belden 1505A cable, it ensures optimal signal transfer with its 75 Ohm impedance. The 10-meter length offers flexibility in setup, making it ideal for various applications. Whether for professional AV systems or broadcast equipment, this coaxial cable assembly is a reliable choice for seamless connectivity.

