095-850-162M150

Heilind Number:AMR095-850-162M150
Manufacturer:Amphenol RF
Manufacturer Number:095-850-162M150
ECAD Model:
3D Model

Description:

BNC Straight Plug to HD-BNC Straight Plug Belden 1505A 1.5 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-162M150
Overall Length:59.06 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 1505A
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-162M150

Detailed Description

Efficiently connect your devices with this high-quality BNC Straight Plug to HD-BNC Straight Plug Cable Assembly. Measuring 1.5 meters in length, it ensures flexibility in setup while guaranteeing a 75 Ohm impedance for optimal signal transmission. Constructed with Belden 1505A cable, known for its durability and performance, this assembly is reliable for various applications. The straight plug design on both ends offers easy and secure connections, making it ideal for professional wire management in any setup. Upgrade your coaxial cable assembly with this essential component.