095-850-162M500

Heilind Number:AMR095-850-162M500
Manufacturer:Amphenol RF
Manufacturer Number:095-850-162M500
ECAD Model:
3D Model

Description:

BNC Straight Plug to HD-BNC Straight Plug Belden 1505A 5 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-162M500
Overall Length:196.85 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 1505A
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-162M500

Detailed Description

Enhance your connectivity with this high-quality BNC Straight Plug to HD-BNC Straight Plug cable assembly. Measuring 5 meters in length and crafted from durable Belden 1505A cable, it ensures reliable signal transmission in any setting. With a 75 Ohm impedance and precision-engineered connectors, this assembly guarantees optimal performance for your audiovisual or networking needs. The straight plug design offers easy and secure connections, while the superior construction meets industry standards for quality and durability. Upgrade your setup with this essential component for seamless signal transfer.