095-850-164-006

Heilind Number:AMR095-850-164-006
Manufacturer:Amphenol RF
Manufacturer Number:095-850-164-006
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug Belden 1855A 6 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-164-006
Overall Length:6 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:75 Ω
Cable Type:Belden 1855A
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-164-006

Detailed Description

Enhance your audiovisual setup with this high-quality BNC Straight Plug to BNC Straight Plug cable assembly. Measuring 6 inches in length and featuring Belden 1855A cable, it ensures reliable connectivity for your devices. With an impedance of 75 ohms, it's perfect for maintaining signal integrity in professional audio and video applications. The straight plug connectors offer a secure and stable connection, making it ideal for studio environments or live events. Upgrade your wire management with this essential component for seamless coaxial cable assemblies.