095-850-164-024

Heilind Number:AMR095-850-164-024
Manufacturer:Amphenol RF
Manufacturer Number:095-850-164-024
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug Belden 1855A 24 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-164-024
Overall Length:24 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:75 Ω
Cable Type:Belden 1855A
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-164-024

Detailed Description

Enhance your audiovisual setup with this high-quality BNC Straight Plug to BNC Straight Plug cable assembly. Measuring 24 inches in length, it boasts a seamless connection for optimal signal transmission. Crafted from durable Belden 1855A cable with a 75 Ohm impedance, it guarantees reliable performance. Whether you're a professional in need of top-notch equipment or an avid DIYer looking to elevate your system, this coaxial cable assembly is a must-have. Perfect for wire management and ensuring clear, crisp audio and video signals, it's a versatile solution for various applications. Upgrade your setup with this essential component and experience enhanced connectivity like never before.