095-850-164M025

Heilind Number:AMR095-850-164M025
Manufacturer:Amphenol RF
Manufacturer Number:095-850-164M025
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug Belden 1855A 250 mm Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-164M025
Overall Length:9.84 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:75 Ω
Cable Type:Belden 1855A
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-164M025

Detailed Description

Easily connect your devices with this high-quality BNC Straight Plug to BNC Straight Plug cable assembly. Measuring 250 mm in length, it's perfect for various applications requiring a 75 Ohm impedance. Made with Belden 1855A cable, known for its durability and performance, you can trust in its reliable signal transmission. The straight plug design on both ends ensures a secure and stable connection. Ideal for wire management and coaxial setups, this cable assembly is a must-have for your electronic setup.