095-850-164M050

Heilind Number:AMR095-850-164M050
Manufacturer:Amphenol RF
Manufacturer Number:095-850-164M050
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug Belden 1855A 500 mm Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-164M050
Overall Length:19.69 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:75 Ω
Cable Type:Belden 1855A
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-164M050

Detailed Description

Elevate your audiovisual connections with this meticulously crafted BNC Straight Plug to BNC Straight Plug Cable Assembly. Designed for superior signal transmission, this 500mm length cable features Belden 1855A construction, ensuring optimal performance in 75 Ohm systems. With a sleek overall length of 19.69 inches, it offers flexibility without compromising on quality. The connectors at both ends are meticulously engineered for a seamless fit, with BNC Straight Plug designs guaranteeing a secure and reliable connection. Ideal for professional setups requiring precision and durability, this cable assembly is a must-have for any wire management kit. Explore our range of Coaxial Cable Assemblies for more essential connectivity solutions.