095-850-164M100

Heilind Number:AMR095-850-164M100
Manufacturer:Amphenol RF
Manufacturer Number:095-850-164M100
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug Belden 1855A 1 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-164M100
Overall Length:39.37 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:75 Ω
Cable Type:Belden 1855A
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-164M100

Detailed Description

Easily connect your audiovisual equipment with this high-quality BNC to BNC cable assembly. Featuring straight plug connectors on both ends, it ensures a secure and reliable connection. The 1 meter length and 75-ohm impedance make it ideal for professional audio and video applications, providing clear signal transmission. Made with Belden 1855A cable, known for its durability and performance, this assembly guarantees long-lasting use. Perfect for wire management in various settings, including studios, events, and home entertainment systems, it's a must-have for seamless connectivity.