095-850-164M200

Heilind Number:AMR095-850-164M200
Manufacturer:Amphenol RF
Manufacturer Number:095-850-164M200
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug Belden 1855A 2 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-164M200
Overall Length:78.74 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:75 Ω
Cable Type:Belden 1855A
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-164M200

Detailed Description

Enhance your audio-visual setups with this premium BNC Straight Plug to BNC Straight Plug Cable Assembly. Crafted from top-of-the-line Belden 1855A cable, it offers exceptional signal quality and durability. With a length of 2 meters and an impedance of 75 ohms, it's perfect for professional audio and video applications. The straight plug connectors ensure a secure and stable connection, while the sleek design adds a touch of sophistication to your setup. Ideal for use in wire management and cable assemblies, this high-performance coaxial cable is a must-have for any tech enthusiast. Upgrade your connectivity with this reliable and efficient cable assembly.