095-850-164M400

Heilind Number:AMR095-850-164M400
Manufacturer:Amphenol RF
Manufacturer Number:095-850-164M400
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug Belden 1855A 4 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-164M400
Overall Length:157.48 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:75 Ω
Cable Type:Belden 1855A
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-164M400

Detailed Description

Elevate your audio and video connections with this high-quality BNC Straight Plug to BNC Straight Plug cable assembly. Measuring 4 meters in length and featuring Belden 1855A cable, it ensures reliable signal transmission with its 75 ohm impedance. The straight plug connectors at both ends offer a secure and seamless fit, perfect for professional setups. Whether you're in the studio, on location, or at home, this cable is a must-have for your coaxial cable assembly collection. Stay connected with superior performance and durability.