095-850-166M050

Heilind Number:AMR095-850-166M050
Manufacturer:Amphenol RF
Manufacturer Number:095-850-166M050
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug Belden 1694A 500 mm Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-166M050
Overall Length:19.69 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:75 Ω
Cable Type:Belden 1694A
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-166M050

Detailed Description

Enhance your signal connectivity with our BNC Straight Plug to BNC Straight Plug Cable Assembly, featuring a 500mm length and crafted from high-quality Belden 1694A coaxial cable. Designed for optimal performance in 75 Ohm systems, this cable ensures seamless transmission. With BNC connectors on both ends, it offers easy and secure connections. Whether for professional audio, video, or data applications, this cable assembly guarantees reliable signal integrity. Explore the pinnacle of wire management and cable assembly with this essential component.