095-850-166M10L

Heilind Number:AMR095-850-166M10L
Manufacturer:Amphenol RF
Manufacturer Number:095-850-166M10L
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug Belden 1694A 10 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-166M10L
Overall Length:393.7 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:75 Ω
Cable Type:Belden 1694A
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-166M10L

Detailed Description

Elevate your audiovisual connections with this high-performance BNC Straight Plug to BNC Straight Plug Cable Assembly. Measuring 10 meters in length, it offers seamless connectivity over long distances, ideal for professional setups. Crafted with Belden 1694A cable, renowned for its durability and signal integrity, this 75-ohm impedance cable ensures optimal performance. The straight plug design on both ends guarantees a secure and stable connection, eliminating signal loss or interference. Perfect for a wide range of applications, from studio environments to live events, this cable assembly is a reliable choice for maintaining top-quality audio and video transmission. Upgrade your setup with this essential piece of wire management equipment.