095-850-166M200

Heilind Number:AMR095-850-166M200
Manufacturer:Amphenol RF
Manufacturer Number:095-850-166M200
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug Belden 1694A 2 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-166M200
Overall Length:78.74 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:75 Ω
Cable Type:Belden 1694A
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-166M200

Detailed Description

Enhance your connectivity with this high-quality BNC Straight Plug to BNC Straight Plug cable assembly. Measuring 2 meters in length, it ensures seamless transmission over the Belden 1694A cable, known for its reliability. With a 75 Ohm impedance, this assembly is ideal for maintaining signal integrity in professional AV setups. The straight plug connectors at both ends offer a secure and stable connection, making it perfect for a wide range of applications in wire management and coaxial cable assemblies. Upgrade your setup with this essential piece of equipment for optimal performance.