095-850-185-024

Heilind Number:AMR095-850-185-024
Manufacturer:Amphenol RF
Manufacturer Number:095-850-185-024
ECAD Model:
3D Model

Description:

HD-BNC Straight Plug to HD-BNC Straight Plug RG-316 24 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-185-024
Overall Length:24 in
Connector End 1:HD-BNC
Connector End 2:HD-BNC
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:HD-BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-185-024

Detailed Description

Enhance your connectivity with this high-performance HD-BNC Straight Plug to HD-BNC Straight Plug Cable Assembly. Measuring 24 inches in length and featuring RG-316 50 Ohm cable, it ensures reliable signal transmission with minimal interference. The straight plug connectors at each end offer a secure and seamless connection, perfect for high-frequency applications. Whether used for professional setups or personal projects, this coaxial cable assembly guarantees optimal performance and durability. Upgrade your wire management with this essential component.